Marquardt 1019.0101 technical specifications.
| Lead Free | Lead Free |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 250 |
| Termination | Quick Connect |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1019.0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.