Marquardt 1019.5601 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Type | 1 breaker |
| Current Rating | 6A |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 400 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1019.5601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
