Marquardt 1022.0101 technical specifications.
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 250 |
| Series | 1022 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1022.0101 to view detailed technical specifications.
No datasheet is available for this part.