Marquardt 1022.2201 technical specifications.
| Contact Type | 1 change-over |
| Durability | 100000Cycles |
| Height | 18.7mm |
| Length | 20mm |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 250 |
| Ratings | IP67 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1022.2201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
