Marquardt 1022.4242 technical specifications.
| Current Rating | 4A |
| Mount | Through Hole |
| Operating Force | 0.5N |
| Ratings | IP67 |
| Series | 1022 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1022.4242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.