Marquardt 1040.0111 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 17.5mm |
| Length | 12mm |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 250 |
| Termination | Blade Terminal |
| Throw Configuration | SPDT |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1040.0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.