Marquardt 1045.0151 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Mount | Through Hole, Brackets |
| Operating Force | 1.9N |
| Ratings | IP67 |
| Series | 1045 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1045.0151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.