Marquardt 1045.3102 technical specifications.
| Current Rating | 5A |
| Mount | Through Hole, Brackets |
| Operating Force | 0.5N |
| Package Quantity | 500 |
| Ratings | IP67 |
| Series | 1045 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1045.3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.