Marquardt 1050.0103 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 10A |
| Height | 10mm |
| Length | 6.4mm |
| Max Operating Temperature | 100°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Brackets |
| Operating Force | 2.2N |
| Ratings | IP00, IP40 |
| Series | 1050 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1050.0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.