Marquardt 1050.1125 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 2@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | <=0.7N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marquardt 1050.1125 to view detailed technical specifications.
No datasheet is available for this part.