Marquardt 1050.5305 technical specifications.
| Package/Case | 125 |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Current Rating | 2A |
| Height | 10mm |
| Length | 6.4mm |
| Mount | Brackets |
| Ratings | IP40 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1050.5305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.