Marquardt 1055.0351 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 2A |
| Height | 14.75mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Brackets |
| Operating Force | 0.5N |
| Package Quantity | 1500 |
| Ratings | IP67, IP00 |
| Series | 1055 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1055.0351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
