Marquardt 1058.0553 technical specifications.
| Mount | Brackets |
| Package Quantity | 500 |
| Series | 1055 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1058.0553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.