Marquardt 1058.5253 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Height | 19.4mm |
| Length | 6.3mm |
| Mount | Brackets |
| Package Quantity | 500 |
| Ratings | IP67 |
| Series | 1055 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1058.5253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.