Marquardt 1065.3603 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Height | 14.5mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operating Force | 1N |
| Ratings | IP67, IP00 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1065.3603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
