Marquardt 1080.0103 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 15.9mm |
| Length | 27.8mm |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 500 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1080.0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
