Marquardt 1080.0304 technical specifications.
| Package/Case | 125 |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 400 |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1080.0304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.