Marquardt 1080.0403 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 0403 |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 16A |
| Height | 15.9mm |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 200000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operating Force | 1N |
| Ratings | IP00 |
| Series | 1080 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1080.0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
