Marquardt 1080.0539 technical specifications.
| Package/Case | 125 |
| Current Rating | 16A |
| Mount | Brackets |
| Operating Force | 1N |
| Ratings | IP00 |
| Series | 1080 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1080.0539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.