Marquardt 1115.2101 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 breaker |
| Height | 23.2mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 200 |
| Ratings | IP40 |
| Termination | Tab |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1115.2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.