Marquardt 1550.3609 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 1550 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1550.3609 to view detailed technical specifications.
No datasheet is available for this part.