Marquardt 1551.3109 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Series | 1550 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1551.3109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.