Marquardt 1552.2602 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Durability | 50000Cycles |
| Height | 36.3mm |
| Length | 30mm |
| Mount | Panel |
| Package Quantity | 200 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1550 |
| Termination | PCB |
| Throw Configuration | DPST |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1552.2602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.