Marquardt 1552.3602 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Durability | 50000Cycles |
| Height | 36.3mm |
| Illumination Type | Illuminated |
| Length | 30mm |
| Mount | Panel |
| Ratings | IP40 |
| Series | 1550 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1552.3602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.