Marquardt 1555.3125 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1555.3125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.