Marquardt 1661.0201 technical specifications.
| Package/Case | 0201 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 2 makers |
| Current Rating | 16A |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Illuminated |
| Length | 25mm |
| Ratings | IP40 |
| Series | 1660 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1661.0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.