Marquardt 1662.0201 technical specifications.
| Package/Case | 0201 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-2 |
| Mount | Panel |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1662.0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.