Marquardt 1664.0101 technical specifications.
| Package/Case | 0101 |
| Contact Material | Silver |
| Current Rating | 12A |
| Mount | Panel |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1660 |
| Termination | Blade Terminal |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1664.0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.