Marquardt 1671.5101 technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Mount | Panel |
| Ratings | IP54 |
| RoHS Compliant | No |
| Termination | Blade Terminal |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1671.5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.