Marquardt 1682.3101 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Type | 2 breakers |
| Current Rating | 12A |
| Height | 26.5mm |
| Length | 19mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1000 |
| Ratings | IP40 |
| Termination | Blade Terminal |
| Throw Configuration | DPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1682.3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.