Marquardt 1682.6101 technical specifications.
| Package/Case | 125 |
| Mount | Panel |
| Package Quantity | 150 |
| Termination | PCB |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1682.6101 to view detailed technical specifications.
No datasheet is available for this part.