Marquardt 1683.8101 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Type | 1 breaker |
| Current Rating | 16A |
| Length | 21mm |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Blade Terminal |
| Throw Configuration | SPST |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1683.8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.