Marquardt 1800.0108 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Mount | Panel |
| Package Quantity | 500 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1800.0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.