Marquardt 1801.1148 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1801.1148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.