Marquardt 1801.2702 technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1801.2702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.