Marquardt 1801.6110 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 1800 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1801.6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.