Marquardt 1802.1108 technical specifications.
| Package/Case | 125 |
| Color | Black, White |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 20°C |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1800 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1802.1108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.