Marquardt 1802.6123 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 12A |
| Material | Thermoplastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP40 |
| Series | 1800 |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1802.6123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.