Marquardt 1803.1202 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP40 |
| Series | 1800 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1803.1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.