Marquardt 1804.1102 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Material | Thermoplastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 250 |
| Ratings | IP40 |
| Series | 1800 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1804.1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.