Marquardt 1804.2102 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Material | Thermoplastic |
| Package Quantity | 250 |
| Ratings | IP40 |
| Series | 1800 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1804.2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.