Marquardt 1807.1108 technical specifications.
| Color | Black, Green |
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP40 |
| Series | 1800 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1807.1108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.