Marquardt 1809.1202 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 6A |
| Material | Thermoplastic |
| Mount | Panel |
| Package Quantity | 250 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | Blade Terminal |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1809.1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.