Marquardt 1809.2102 technical specifications.
| Package/Case | 125 |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 1800 |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1809.2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.