Marquardt 1811.1102 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Length | 21mm |
| Material | Thermoplastic |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 1810 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1811.1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.