Marquardt 1812.1102 technical specifications.
| Package/Case | 125 |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Height | 14mm |
| Illumination Type | Illuminated |
| Length | 24mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1810 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1812.1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.