Marquardt 1823.1101 technical specifications.
| Actuator Length | 14mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Length | 16.6mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 250 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | Tab |
| Throw Configuration | SPDT |
| Width | 23.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1823.1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.