Marquardt 1824.1101 technical specifications.
| Actuator Length | 14mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Length | 25.6mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1820 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 23.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1824.1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.