Marquardt 1828.1201 technical specifications.
| Contact Material | Silver |
| Mount | Panel |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | Blade Terminal |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1828.1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.