Marquardt 1829.1101 technical specifications.
| Contact Material | Silver |
| Length | 25.6mm |
| Mount | Panel |
| Package Quantity | 125 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | Blade Terminal |
| Throw Configuration | DPDT |
| Width | 23.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1829.1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.